Schneider Electric TeSyS D Contactor, 115V ac Coil, 3-Pole, 16 A, 7.5 kW 115V ac, 3 NO, 690V ac
- RS Stock No.:
- 110-342
- Mfr. Part No.:
- LC1D123FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€74.06
(exc. VAT)
€91.09
(inc. VAT)
- Shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €74.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 110-342
- Mfr. Part No.:
- LC1D123FE7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | TeSyS D | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 115V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC 60947-4-1, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series TeSyS D | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 115V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC 60947-4-1, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Schneider Electric TeSyS D Contactor 3-Pole 15 115V ac 115V ac
- Schneider Electric TeSys Contactor 4-Pole 9.6 kW 115V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 115V ac 1kV ac
