Schneider Electric TeSyS D Contactor, 115V Coil, 3-Pole, 25 A, 15 115V ac, NO/NC, 115V ac
- RS Stock No.:
- 599-657
- Mfr. Part No.:
- LC1D25FE7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 24 units)*
€1,876.11
(exc. VAT)
€2,307.62
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,876.11 | €78.171 |
*price indicative
- RS Stock No.:
- 599-657
- Mfr. Part No.:
- LC1D25FE7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V | |
| Number of Poles | 3 | |
| Contact Voltage | 115V ac | |
| Contact Current | 25A | |
| Series | TeSyS D | |
| Power Rating | 15 | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NF | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 115V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BV, CCC, CEI 60335-1, CEI 60947-4-1, CEI 60947-5-1, CSA, CSA C22.2 No 14, DNV, EAC, EN 60947-5-1, GL, LROS (Lloyds register of shipping), RINA, UKCA, UL, UL 508, EN 60947-4-1 | |
| Length | 92mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V | ||
Number of Poles 3 | ||
Contact Voltage 115V ac | ||
Contact Current 25A | ||
Series TeSyS D | ||
Power Rating 15 | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NF | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 115V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BV, CCC, CEI 60335-1, CEI 60947-4-1, CEI 60947-5-1, CSA, CSA C22.2 No 14, DNV, EAC, EN 60947-5-1, GL, LROS (Lloyds register of shipping), RINA, UKCA, UL, UL 508, EN 60947-4-1 | ||
Length 92mm | ||
Width 45mm | ||
Depth 92mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 115V 115V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 W 115V 115V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 115V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 115V ac 1kV ac
