Schneider Electric TeSyS D Contactor, 115V ac Coil, 3-Pole, 40 A, 15 kW 115V ac, 3 NO, 690V ac
- RS Stock No.:
- 130-848
- Mfr. Part No.:
- LC1D253FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€145.77
(exc. VAT)
€179.30
(inc. VAT)
- 1 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €145.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-848
- Mfr. Part No.:
- LC1D253FE7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | TeSyS D | |
| Power Rating | 15kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 115V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ CSA C22.2 No 60947-4-1 | |
| Length | 99mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series TeSyS D | ||
Power Rating 15kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 115V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ CSA C22.2 No 60947-4-1 | ||
Length 99mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Schneider Electric TeSyS D Contactor 3-Pole 15 115V ac 115V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSys Contactor 4-Pole 9.6 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 115V 115V
- Schneider Electric TeSyS D Contactor 3-Pole 10 W 115V 115V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
