Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 58 A, 45 kW 110V, 1 NO, 690V
- RS Stock No.:
- 153-324
- Mfr. Part No.:
- 3RA2338-8XB30-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€694.22
(exc. VAT)
€853.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.22 |
*price indicative
- RS Stock No.:
- 153-324
- Mfr. Part No.:
- 3RA2338-8XB30-1AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 58A | |
| Series | 3RA23 | |
| Power Rating | 45kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 80A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 141mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 58A | ||
Series 3RA23 | ||
Power Rating 45kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 80A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 141mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is a highly versatile solution designed for AC operation, enabling efficient handling of electrical loads. With its sophisticated electrical and mechanical interlocks, this product ensures secure operation and enhanced safety during diverse applications. Crafted for durability with an impressive mechanical service life, this contactor guarantees long-term reliability.
Robust mechanical service life for longevity
High adaptability for peak operations
Electrical and mechanical interlocks for safety
Compact for space constrained installations
Compatible with multiple auxiliary switches
Shock resistant for rugged environments
Wide operational temperature range
Meets industry safety standards
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
