Siemens 3RA23 Contactor, 48V dc Coil, 3-Pole, 6.7 A, 5.5 kW 48V dc, 3 NO, 690V
- RS Stock No.:
- 153-154
- Mfr. Part No.:
- 3RA2317-8XB30-2BW4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.87
(exc. VAT)
€195.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.87 |
*price indicative
- RS Stock No.:
- 153-154
- Mfr. Part No.:
- 3RA2317-8XB30-2BW4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring Loaded | |
| Contactor Application | AC-3, AC-3e | |
| Control Circuit Voltage Uc | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12.9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring Loaded | ||
Contactor Application AC-3, AC-3e | ||
Control Circuit Voltage Uc 48V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12.9A | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Width 90mm | ||
Standards/Approvals No | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for robust operation in demanding environments, providing reliable control for various applications. Engineered for high performance, it supports AC-3 and AC-3e categories with a maximum operational current of 12 A. The device features an efficient spring-loaded terminal for secure connections, ensuring ease of installation and maintenance.
Compact design for tight spaces
Built in electrical and mechanical interlock for safety
Versatile for AC and DC operations
Auxiliary switch compatibility
Excellent shock resistance
High ambient temperature resilience
Related links
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 240 V Coil 6.7 A 3 NO, 690V
