Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-352
- Mfr. Part No.:
- 3RA2317-8XB30-2FB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.24
(exc. VAT)
€216.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.24 |
*price indicative
- RS Stock No.:
- 153-352
- Mfr. Part No.:
- 3RA2317-8XB30-2FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 12.9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 12.9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals No | ||
Width 90mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for robust performance and exceptional reliability, suited for various industrial applications. With its sleek design and advanced technology, this product ensures optimal operation within the demanding environments of electrical circuits. Ideal for controlling three phase AC motors, it combines operational efficiency with safety features, making it an essential component for enhancing your automation systems.
10 million mechanical operation cycles
Integrated diode for voltage peak protection
Compact for confined spaces
Excellent shock resistance
Spring loaded terminals for easy connections
Seamless integration in automated systems
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 3 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 240 V Coil 6.7 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
