Siemens 3RA23 Contactor, 48V ac Coil, 3-Pole, 6.7 A, 5.5 kW 48V ac, 3 NO, 690V
- RS Stock No.:
- 153-152
- Mfr. Part No.:
- 3RA2317-8XB30-2AH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 153-152
- Mfr. Part No.:
- 3RA2317-8XB30-2AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 48V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 48V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for seamless integration into a variety of industrial applications, offering reliable performance in motor control. Engineered for AC-3e/AC-3 environments, it features a robust design capable of handling operational currents up to 12 A and an operating power of 5.5 kW at 400 V.
Long mechanical service life for reliability
Spring loaded terminals for efficient installation
Compact size for versatile mounting
Exceptional shock resistance for stability
IP20 protection against dust ingress
Optimised for 50 Hz and 60 Hz applications
Related links
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 240 V Coil 6.7 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
