Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 13 A, 11 kW 120V, 1 NO, 690V
- RS Stock No.:
- 153-158
- Mfr. Part No.:
- 3RA2325-8XB30-2AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.90
(exc. VAT)
€248.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.90 |
*price indicative
- RS Stock No.:
- 153-158
- Mfr. Part No.:
- 3RA2325-8XB30-2AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Operational Current Ie | 17A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 97mm | |
| Width | 90mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Operational Current Ie 17A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 97mm | ||
Width 90mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to deliver robust performance in AC applications, providing reliable control over motor functionalities. Designed for 17 A operations, it ensures smooth switching with its 3 pole configuration and is compatible with various operating frequencies. Built to endure environmental challenges, this assembly operates seamlessly in a range of temperatures, ensuring longevity and resilience even in demanding settings.
Advanced shock resistance for durability
Versatile operational voltage ratings
Auxiliary switches for expanded control
Finger safe front for enhanced safety
Easy installation with screw and snap on options
Robust design meets stringent safety standards
Adaptable to various installation altitudes
Multiple access points for simplified wiring
Related links
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
