Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 6.7 A, 5.5 kW 120V ac, 690V
- RS Stock No.:
- 153-328
- Mfr. Part No.:
- 3RA2316-8XB30-2AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.94
(exc. VAT)
€153.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.94 |
*price indicative
- RS Stock No.:
- 153-328
- Mfr. Part No.:
- 3RA2316-8XB30-2AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Depth | 83mm | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Depth 83mm | ||
Standards/Approvals No | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient control in industrial applications, enhancing operational reliability and safety. Featuring a robust construction suitable for demanding environments, it effectively manages high operational currents while maintaining a compact footprint. The product supports varying AC voltages and is optimally suited for use in machinery that requires frequent starts and stops.
High shock resistance
Long mechanical service life
Wide temperature and altitude range
Auxiliary switches included
Reliable spring loaded terminals
Low operational noise
Easy DIN rail installation
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
