Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-166
- Mfr. Part No.:
- 3RA2316-8XE30-2BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-166
- Mfr. Part No.:
- 3RA2316-8XE30-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 83mm | |
| Width | 90mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 83mm | ||
Width 90mm | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for robust performance in industrial environments. This advanced device combines high operational efficiency with comprehensive safety features, making it ideal for applications requiring frequent switching. Engineered with a 3 pole configuration, it caters to a wide range of operating voltages and current ratings.
Compact design for easy integration
Long mechanical lifespan reduces maintenance
Spring loaded terminals for secure connections
Wide operational temperature range
Shock resistant for industrial conditions
Meets safety standards
Flexible mounting options
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
