Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 4.9 A, 4 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-164
- Mfr. Part No.:
- 3RA2315-8XE30-2BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-164
- Mfr. Part No.:
- 3RA2315-8XE30-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Length | 84mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
Length 84mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to deliver exceptional performance in AC-3e/AC-3 applications, handling loads up to 7 A and ensuring reliable operation across a variety of industrial settings. Offering robust features such as an electrical and mechanical interlock, spring-loaded terminals, and a voltage tap, this assembly enhances utility while ensuring safety and efficiency.
High shock resistance for efficiency
Includes auxiliary switches
Easy installation with screw and snap on mounts
Spring loaded terminals for simple connections
IP20 protection class for safety
Maintenance friendly design for quick servicing
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 3 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
