Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 153-169
- Mfr. Part No.:
- 3RA2324-8XE30-2BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-169
- Mfr. Part No.:
- 3RA2324-8XE30-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Depth | 107mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Depth 107mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an essential component for efficient motor control in various industrial applications. Designed to perform under tough conditions, it operates smoothly within a wide temperature range and at high altitudes. Incorporating advanced electrical and mechanical interlock features, this product ensures safety and reliability during operation.
Shock resistant for durability
Includes auxiliary contacts for added functionality
Spring loaded terminals for secure connections
IP20 rated for front touch protection
Compatible with various conductor sizes
Easy maintenance with reliable performance
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V 690V
