Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 78 A, 75 kW 230V, 1 NO, 1kV
- RS Stock No.:
- 153-187
- Mfr. Part No.:
- 3RA2346-8XB30-1AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€951.55
(exc. VAT)
€1,170.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €951.55 |
*price indicative
- RS Stock No.:
- 153-187
- Mfr. Part No.:
- 3RA2346-8XB30-1AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 78A | |
| Series | 3RA23 | |
| Power Rating | 75kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Width | 150mm | |
| Depth | 152mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 78A | ||
Series 3RA23 | ||
Power Rating 75kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Width 150mm | ||
Depth 152mm | ||
Length 160mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an advanced solution designed for efficient control of three phase motors in various applications. With a robust and durable design, it optimises functionality while ensuring safety and reliability in operations. Engineered to handle significant operational currents and voltages, this assembly seamlessly integrates with existing systems, providing enhanced performance under demanding conditions.
Robust construction for durability
Quick DIN rail installation
High shock resistance
Up to 10 million mechanical cycles
Finger safe touch protection
Flexible mounting options
Compatible with various conductor sizes
Related links
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RA23 Contactor 3-Pole 90 kW 230V 1kV
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens SIRIUS Contactor 3-Pole 75 kW 110V 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Reversing Contactor 3-Pole 37 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 230V ac 690V
