Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 21 A, 18.5 kW 230V, 1 NO, 690V
- RS Stock No.:
- 161-527
- Mfr. Part No.:
- 3RA2328-8XB30-1AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.77 |
*price indicative
- RS Stock No.:
- 161-527
- Mfr. Part No.:
- 3RA2328-8XB30-1AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 101mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 101mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in industrial applications, offering exceptional operational efficiency. With a compact design featuring 3 pole configurations, this reliable assembly is capable of handling a maximum operational current of 38 A at 400 V. The product guarantees not only optimal functionality under various ambient conditions but also boasts impressive mechanical endurance, capable of withstanding millions of operating cycles.
Compact for flexible installation
Long mechanical service life
Auxiliary contacts for added functionality
Robust shock resistance
Rated for up to 38 A operational currents
Operates across a wide temperature range
Easy mounting with screw terminals
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RA23 Contactor 3-Pole 75 kW 230V 1kV
- Siemens 3RA23 Contactor 3-Pole 90 kW 230V 1kV
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 37 kW 230V ac 690V
