Siemens 3RA23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 78 A, 75 kW 33V ac/dc, 1 NO, 1kV
- RS Stock No.:
- 153-184
- Mfr. Part No.:
- 3RA2346-8XB30-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,199.78
(exc. VAT)
€1,475.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.78 |
*price indicative
- RS Stock No.:
- 153-184
- Mfr. Part No.:
- 3RA2346-8XB30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 78A | |
| Series | 3RA23 | |
| Power Rating | 75kW | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Depth | 130mm | |
| Length | 141mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 78A | ||
Series 3RA23 | ||
Power Rating 75kW | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Depth 130mm | ||
Length 141mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is the perfect solution for efficient and reliable control in industrial applications. Designed to operate within demanding environments, it supports a range of operational voltages and is equipped to handle significant electrical loads. With robust mechanical and electrical interlocks, along with auxiliary contacts for enhanced control, this product ensures safety and reliability during operation.
Robust design for high electrical loads
Versatile mounting options
Long mechanical service life
Compliant with rigorous safety standards
Compact dimensions for easy integration
Related links
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
