Siemens 3RA23 Contactor, 24V ac Coil, 3-Pole, 4.9 A, 4 kW 24V ac, 690V
- RS Stock No.:
- 153-310
- Mfr. Part No.:
- 3RA2315-8XB30-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.49
(exc. VAT)
€144.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.49 |
*price indicative
- RS Stock No.:
- 153-310
- Mfr. Part No.:
- 3RA2315-8XB30-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 83mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Function Safety | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 83mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to deliver reliable performance in demanding applications. Perfectly suited for AC-3e/AC-3 usages, it manages operational currents up to 7 A and is capable of handling three poles effectively. The unit features a robust construction that ensures mechanical and electrical interlocks for safe operations, alongside auxiliary switch capabilities.
Wide operating temperature range
Easy DIN rail mounting
Superior mechanical service life
Auxiliary switch functionality
Robust shock resistance
Spring loaded terminals for secure connections
Related links
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 3 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
