RS Better World

Siemens 3RT1 Contactor, 220V Coil, 3-Pole, 140 A, 55 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€566.80

(exc. VAT)

€697.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-068
Mfr. Part No.:
3RT1054-3AM36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

140A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Operational Current Ie

120A

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

No

Length

172mm

Depth

170mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens Power Contactor offers versatility and reliability for demanding industrial applications. Capable of managing significant loads across a broad voltage range, its robust design ensures longevity and faultless operation. With various auxiliary features for enhanced safety and efficiency, it integrates seamlessly into electrical systems, embodying quality and innovative engineering for dependable control and energy distribution.

Wide temperature range operation

Advanced insulation for durability

Long mechanical service life

Easy connectivity with spring loaded terminals

Environmentally responsible materials

Versatile contact configurations

Meets safety standards

Compact and space efficient

Simple maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy