Siemens 3RT1 Contactor, 27.3V Coil, 3-Pole, 160 A, 55 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-086
- Mfr. Part No.:
- 3RT1054-3NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€658.63
(exc. VAT)
€810.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.63 |
*price indicative
- RS Stock No.:
- 154-086
- Mfr. Part No.:
- 3RT1054-3NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 27.3V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27.3V | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Length | 172mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 27.3V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27.3V | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals No | ||
Length 172mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliable performance in demanding industrial applications. Its robust construction supports high currents and voltages, ensuring stability and safety. Advanced technology enables efficient operation and reduced energy consumption. With a wide temperature range and exceptional service life, it is ideal for various environments and automation tasks.
Three pole configuration for reliability
Versatile for control and auxiliary circuits
High mechanical and electrical endurance
Compact for limited spaces
Auxiliary contacts for added functionality
Rapid response time
Optimised for PLC integration
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 27.3 V Coil 400 A 2 NO/2 NC, 1kV
