Siemens 3RT1 Contactor, 21V, 27.3 V Coil, 3-Pole, 400 A, 200 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-601
- Mfr. Part No.:
- 3RT1075-2NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,383.01
(exc. VAT)
€2,931.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,383.01 |
*price indicative
- RS Stock No.:
- 155-601
- Mfr. Part No.:
- 3RT1075-2NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 21V, 27.3V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT1 | |
| Power Rating | 200kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 430A | |
| Control Circuit Voltage Uc | 27.3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 225mm | |
| Length | 214mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 21V, 27.3V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT1 | ||
Power Rating 200kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 430A | ||
Control Circuit Voltage Uc 27.3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 225mm | ||
Length 214mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
Width 160mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable performance in demanding industrial environments. Built to handle high operational currents of up to 400 A, it is suitable for both AC-3 and AC-4 applications. With robust insulation and surge voltage resistance ratings, it ensures safety and longevity.
Widely applicable in industrial automation and control systems
Compatible with various auxiliary contacts for enhanced functionality
Meets strict safety standards ensuring reliability in critical operations
Bidirectional operating voltage range enhance
Related links
- Siemens 3RT Contactor 27.3 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 27.3 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
