Siemens 3RT23 Contactor, 175V ac/dc, 280 V ac/dc Coil, 4-Pole, 160 A, 64 kW 280V ac/dc, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-244
- Mfr. Part No.:
- 3RT2348-1NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€656.98
(exc. VAT)
€808.09
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €656.98 |
*price indicative
- RS Stock No.:
- 154-244
- Mfr. Part No.:
- 3RT2348-1NP30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V ac/dc, 280V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Power Rating | 64kW | |
| Series | 3RT23 | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V ac/dc | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Width | 96mm | |
| Standards/Approvals | RCM, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, UL, UKCA, RMRS, CCC, CE, CSA, DNV | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V ac/dc, 280V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Power Rating 64kW | ||
Series 3RT23 | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V ac/dc | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Width 96mm | ||
Standards/Approvals RCM, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, UL, UKCA, RMRS, CCC, CE, CSA, DNV | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens Size S2 175V ac/dc 3-Pole 22 kW, 1 NO/1 NC
- Siemens Size S3 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 280 V ac/dc Coil 17 A 1 NO/1 NC, 690V
