Siemens 3RT23 Contactor, 175V ac/dc, 280 V ac/dc Coil, 4-Pole, 110 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-516
- Mfr. Part No.:
- 3RT2344-1NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€509.70
(exc. VAT)
€626.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.70 |
*price indicative
- RS Stock No.:
- 154-516
- Mfr. Part No.:
- 3RT2344-1NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V ac/dc, 280V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 110A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | UL, CE, UKCA | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V ac/dc, 280V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 110A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals UL, CE, UKCA | ||
Length 152mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers outstanding performance and reliability for controlling AC and DC motor loads. Equipped with advanced features, it facilitates seamless operation in diverse environments, handling rated currents up to 110 A with resilience. Designed for robust mechanical service life, the contactors extensive operational characteristics ensure it meets demanding applications while maintaining efficiency. With a compact footprint, its ideal for modern control panels, enabling easy integration and maximising space. The product also prioritises safety with high insulation and surge voltage resistance, making it a dependable choice for industrial automation.
Efficient space use in control panels
Robust mechanical service life for reliability
High insulation voltage for varied environments
Wide temperature range for harsh conditions
Integrated surge suppressor protects against spikes
Related links
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
- Siemens Size S3 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S2 175V ac/dc 3-Pole 22 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 110 A 1 NC, 400V
- Siemens Size S2 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S2 175V ac/dc 3-Pole 30 kW, 1 NO/1 NC
