Siemens 3RT23 Contactor, 230V ac Coil, 4-Pole, 160 A, 45 kW 230V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-248
- Mfr. Part No.:
- 3RT2348-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€561.00
(exc. VAT)
€690.03
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €561.00 |
*price indicative
- RS Stock No.:
- 154-248
- Mfr. Part No.:
- 3RT2348-1AP00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Series | 3RT23 | |
| Power Rating | 45kW | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 160A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 96mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | UL, RoHS, RCM, EAC, cULus, CE, UKCA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Series 3RT23 | ||
Power Rating 45kW | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 160A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 96mm | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals UL, RoHS, RCM, EAC, cULus, CE, UKCA | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 64 kW 240V 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 120 V ac Coil 160 A 400V
- Siemens 3RT23 Contactor 83 V ac/dc Coil 160 A 400V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 160 A 400V
