Siemens 3RT14 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 275 A 277V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€795.16

(exc. VAT)

€978.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€795.16

*price indicative

RS Stock No.:
154-265
Mfr. Part No.:
3RT1456-6SP36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V ac/dc, 277V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

275A

Series

3RT14

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

277V ac/dc

Operational Current Ie

275A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

172mm

Width

120mm

Standards/Approvals

EAC, CCC, CE, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

Depth

170mm

COO (Country of Origin):
DE
The Siemens contactor is built for robust industrial performance, handling high current loads up to 275 A with exceptional reliability. Its compact design and versatile mounting options make it adaptable to various installations. Featuring electronic auxiliary contacts and a long mechanical service life, it minimizes maintenance while delivering outstanding performance. The contactor supports a wide range of currents and offers optimal insulation and surge voltage resistance, ensuring user-friendly integration and dependable operation.

Flexible installation heights

Versatile auxiliary contacts

High mechanical durability

Wide operational voltage range

Easy connectivity with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy