Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 86 A, 45 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-101
- Mfr. Part No.:
- 3RA2436-8XF32-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,133.58
(exc. VAT)
€1,394.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,133.58 |
*price indicative
- RS Stock No.:
- 156-101
- Mfr. Part No.:
- 3RA2436-8XF32-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 86A | |
| Power Rating | 45kW | |
| Series | 3RA24 | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 86A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 233mm | |
| Standards/Approvals | No | |
| Length | 142mm | |
| Width | 178mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 86A | ||
Power Rating 45kW | ||
Series 3RA24 | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Operational Current Ie 86A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Depth 233mm | ||
Standards/Approvals No | ||
Length 142mm | ||
Width 178mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starts is engineered for reliable performance in demanding applications. It handles high power ratings with operational currents up to 86 A at 400 V, ensuring smooth motor operations. With a robust mechanical service life, it guarantees efficiency and longevity. Integrated electrical and mechanical interlocks enhance safety, making it ideal for various industrial applications. This product combines quality and innovation, adhering to rigorous technical standards.
Ensures smooth motor starts with star delta operation
Built for high power ratings for industrial needs
Enhanced safety features with electrical interlocks
Supports a wide operating temperature range
Durable construction for harsh environments
User friendly screw type terminals
Includes auxiliary contacts for expanded functionality
Related links
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 65 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 110V 690V
