Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 130 A, 37 kW 110V dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 154-360
- Mfr. Part No.:
- 3RT2046-1XF40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€739.72
(exc. VAT)
€909.86
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €739.72 |
*price indicative
- RS Stock No.:
- 154-360
- Mfr. Part No.:
- 3RT2046-1XF40-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Contactor Application | Traction Contactor | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60077, IEC 60947, RCM, RMRS, UKCA, UL | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Contactor Application Traction Contactor | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60077, IEC 60947, RCM, RMRS, UKCA, UL | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
