Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 9 A, 13.2 W 110V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€154.00

(exc. VAT)

€189.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.00

*price indicative

RS Stock No.:
904-870
Mfr. Part No.:
3RT2023-1XF40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

13.2W

Function

Motor Switching

Mount Type

Screw and Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V dc

Operational Current Ie

40A

Contactor Application

For Switching Motors

Maximum Operating Temperature

70°C

Length

85mm

Standards/Approvals

cULus

Width

45mm

Depth

107mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for traction applications, efficiently managing electrical loads while ensuring reliable operation in various demanding environments.

Rated operational current at AC-1 is 40 A at 400 V

Features a robust solid-state operating mechanism for enhanced reliability

Environmental conditions supported range from -40 to +70 °C during operation

Mechanical service life reaches 10 million operating cycles under normal usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy