Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 25 A, 13.2 W 110V dc, 1 NO/1 NC, 690V

Image representative of range

Subtotal (1 unit)*

€234.00

(exc. VAT)

€287.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.00

*price indicative

RS Stock No.:
904-737
Mfr. Part No.:
3RT2026-1XF40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

13.2W

Series

3RT2

Mount Type

Screw and Snap-On

Function

Motor Switching

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

110V dc

Contactor Application

For Switching Motors

Operational Current Ie

40A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

85mm

Standards/Approvals

cULus

Depth

107mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient control in industrial applications, facilitating electrical operations under various loads while ensuring reliable performance and safety standards are met.

Rated operational current at AC-3 up to 25 A at 400 V for effective load handling

Enhanced durability with a mechanical service life of 10 million operations

Versatile auxiliary contacts configuration includes 1 NO and 1 NC for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy