Siemens 3RT23 Contactor, 400V ac Coil, 4-Pole, 110 A, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 154-524
- Mfr. Part No.:
- 3RT2344-1AV00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€375.66
(exc. VAT)
€462.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €375.66 |
*price indicative
- RS Stock No.:
- 154-524
- Mfr. Part No.:
- 3RT2344-1AV00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 110A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 96mm | |
| Standards/Approvals | UKCA, UL, CE | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 110A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 96mm | ||
Standards/Approvals UKCA, UL, CE | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers advanced performance for AC-1 applications with high operational current handling, making it ideal for industrial automation. The robust design ensures reliability in demanding environments, accommodating ambient temperatures from -25 to +60°C. Its compact dimensions and flexible mounting options provide versatility for various installations. Equipped with auxiliary contacts and a high mechanical lifespan, this product guarantees durability and efficiency. With a low power loss and extensive surge voltage resistance, it prioritises energy efficiency and operational safety, ensuring peak performance throughout its service life.
Compact design integrates easily into systems
High mechanical service life ensures reliability
Versatile mounting options for flexibility
Low power loss improves energy efficiency
Robust construction withstands harsh conditions
Related links
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V 400V ac
- Siemens 3RT23 Contactor 120 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 400V, 4 NO
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
