Siemens 3RT1 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 225 A, 110 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-943
- Mfr. Part No.:
- 3RT1064-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,108.76
(exc. VAT)
€1,363.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.76 |
*price indicative
- RS Stock No.:
- 159-943
- Mfr. Part No.:
- 3RT1064-6NF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V ac/dc, 96V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 110kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V ac/dc, 96V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 110kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for superior performance in industrial applications, delivering reliable operation and safety features. With three poles and auxiliary contacts, it supports a range of operational current values, making it versatile for various electrical systems. The device is designed to interface efficiently with PLCs, ensuring seamless integration in automated environments. Its compact dimensions and flexible mounting options allow for effortless installation in tight spaces.
Versatile current ratings for diverse needs
PLC integration support
Long service life and high shock resistance
Compact size for tight spaces
Auxiliary contacts for added flexibility
Related links
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 127V ac/dc 690V
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
