Siemens Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 225 A, 315 kW 127V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-922
- Mfr. Part No.:
- 3RT1264-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,952.74
(exc. VAT)
€2,401.87
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,952.74 |
*price indicative
- RS Stock No.:
- 157-922
- Mfr. Part No.:
- 3RT1264-6NF36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac/dc, 96V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 315kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 330A | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Length | 210mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac/dc, 96V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 315kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 330A | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Width 145mm | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Length 210mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
