Siemens 3TC4 Contactor, 110V ac, 132 V ac Coil, 2-Pole, 75 A, 56 kW 132V, 2 NO/2 NC, 750V

Subtotal (1 unit)*

€1,043.28

(exc. VAT)

€1,283.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,043.28

*price indicative

RS Stock No.:
154-203
Mfr. Part No.:
3TC4817-0BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 132V ac

Number of Poles

2

Contact Voltage

750V

Contact Current

75A

Series

3TC4

Power Rating

56kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

132V

Minimum Operating Temperature

-25°C

Operational Current Ie

75A

Contactor Application

DC Operation

Maximum Operating Temperature

55°C

Width

100mm

Length

178mm

Depth

156mm

Standards/Approvals

UR, UKCA, IEC 60947-4-1, IEC 60529, CSA, CE

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor offers a robust solution for controlling electrical circuits with a size 4 design, tailored for demanding environments. Featuring a dual-pole configuration, it ensures reliable operation up to 75 A across various voltage ratings. This contactor is adept at accommodating a wide range of applications, including auxiliary switching with ease. Its impressive mechanical service life, rated for 10 million operations, provides long-lasting performance, reducing maintenance downtime. With advanced insulation properties and shock resistance, this product is engineered to meet high safety standards in different ambient conditions, making it an ideal choice for industrial applications.

Broad temperature range for stable performance

High insulation voltage up to 800 V

Auxiliary switches for added functionality

Rapid operating frequency optimises efficiency

Compact size for installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy