Siemens 3RT2 Contactor, 150V ac/dc, 83 V ac/dc Coil, 3-Pole, 60 A, 18.5 kW 150V ac/dc, 1 NC, 690V
- RS Stock No.:
- 154-689
- Mfr. Part No.:
- 3RT2035-1SF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.12
(exc. VAT)
€382.68
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €311.12 |
*price indicative
- RS Stock No.:
- 154-689
- Mfr. Part No.:
- 3RT2035-1SF30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 150V ac/dc, 83V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 150V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | IEC 60947-4-1, ABS, CCC, CE, CSA, EAC, IEC 60529, IEC61508, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 150V ac/dc, 83V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 150V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 60A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals IEC 60947-4-1, ABS, CCC, CE, CSA, EAC, IEC 60529, IEC61508, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 83 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT2 Contactor 83 V ac/dc Coil 80 A 1 NC, 24V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
