Siemens 3RT2 Contactor, 150V ac/dc, 83 V ac/dc Coil, 3-Pole, 110 A, 55 kW 150V ac/dc, 1 NC, 400V

Subtotal (1 unit)*

€649.54

(exc. VAT)

€798.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€649.54

*price indicative

RS Stock No.:
154-878
Mfr. Part No.:
3RT2047-1SF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

150V ac/dc, 83V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

110A

Series

3RT2

Power Rating

55kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

150V ac/dc

Maximum Operating Temperature

60°C

Width

70mm

Length

140mm

Depth

152mm

Standards/Approvals

UL, UKCA, RCM, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC, ABS

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed to deliver outstanding performance in demanding operational environments. Featuring a robust construction and advanced functionalities, this device meets the rigorous standards set for industrial applications. With an exceptional capacity of handling operational currents and providing effective power management, it offers reliable control over motors and other electrical loads. The integration of innovative features ensures maximum efficiency and longevity, making it an ideal choice for various control circuits. Furthermore, it is equipped with auxiliary contacts to enhance its versatility, catering to a broad range of user needs across industries.

Integrated varistor for enhanced surge protection

Wide ambient temperature range for optimal performance

High mechanical service life ensuring reliability

Screw-type terminals for secure electrical connections

Fail-safe PLC input for improved control safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy