RS Better World

Siemens 3RT1 Contactor, 600V Coil, 3-Pole, 115 A, 55 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€566.80

(exc. VAT)

€697.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-763
Mfr. Part No.:
3RT1054-2AT36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Power Rating

55kW

Series

3RT1

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

480V

Operational Current Ie

115A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, DNV, EAC, RCM, PRS, UL, UKCA, ISO 13849-1, CCC, CE, RMRS, IP20, IEC 60529, IEC61508, IEC 60947-4-1, IEC 61508-2

Depth

170mm

Length

172mm

Width

120mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a versatile and robust solution for electrical circuit control, offering high operational performance and reliable power management for various applications. Its 3 pole configuration and advanced auxiliary contacts provide operational flexibility, ideal for industrial environments. With an impressive mechanical service life and innovative safety features, it meets stringent industry standards while ensuring exceptional performance under rigorous conditions.

Efficient power management

Supports high ambient temperatures

Auxiliary switch included

Withstands harsh conditions

Advanced insulation voltage

Long mechanical service life

Finger safe touch protection

Durable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy