Siemens 3RT Contactor, 200V, 277 V Coil, 3-Pole, 65 A, 90 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-849
- Mfr. Part No.:
- 3RT1055-2NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€787.72
(exc. VAT)
€968.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €787.72 |
*price indicative
- RS Stock No.:
- 154-849
- Mfr. Part No.:
- 3RT1055-2NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Depth 170mm | ||
Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers efficient and durable performance in demanding applications. With advanced heat management and surge voltage resistance, it handles varying power requirements and heavy loads effectively. Suitable for both domestic and industrial use, it combines reliability with long lasting performance.
Energy efficient with low power loss
Compatible with various control voltages
Long service life with high cycle design
Robust shock resistance
Performs in extreme temperatures
Multiple auxiliary contacts
Related links
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
