Siemens 3RT Contactor, 200V, 277 V Coil, 3-Pole, 68 A, 90 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-816
- Mfr. Part No.:
- 3RT1064-6SP36-3PA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,191.50
(exc. VAT)
€1,465.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,191.50 |
*price indicative
- RS Stock No.:
- 159-816
- Mfr. Part No.:
- 3RT1064-6SP36-3PA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | No | |
| Length | 210mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals No | ||
Length 210mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor designed for the efficient operation of electrical circuits. Its robust construction supports applications in demanding environments, ensuring long-lasting performance. Equipped with advanced technology, this power contactor manages high operational current ratings, making it ideal for a wide range of industrial applications.
Robust design for tough conditions
Integrated safety features
High current ratings
Versatile mounting options
Superior insulation voltage
Wide temperature range
Easy maintenance
Compatible with various control voltages
Related links
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 68 A 2 NO/2 NC, 1kV
