Siemens 3RT Contactor, 200V, 277 V Coil, 3-Pole, 68 A, 90 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-817
- Mfr. Part No.:
- 3RT1064-2NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,108.76
(exc. VAT)
€1,363.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.76 |
*price indicative
- RS Stock No.:
- 159-817
- Mfr. Part No.:
- 3RT1064-2NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V | |
| Contactor Application | Safety | |
| Operational Current Ie | 96A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Depth | 202mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Series 3RT | ||
Power Rating 90kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V | ||
Contactor Application Safety | ||
Operational Current Ie 96A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Depth 202mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for robust performance in demanding industrial environments. With its streamlined design, it accommodates various operational requirements, providing reliable control for motors and electrical circuits. Built to ensure longevity, the product excels in conditions with a wide temperature range and high ambient humidity. Its advanced technology allows for efficient energy management while maintaining safety and compliance with international standards.
Excellent shock and vibration resistance
Multiple auxiliary contacts for added functionality
Reliable performance at high operating cycles
Robust insulation and surge voltage resistance
Easy installation with versatile mounting options
Supports various control voltage types
Advanced energy management technologies
Meets rigorous safety and efficiency standards
Related links
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
