Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 40 A, 18.5 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-581
- Mfr. Part No.:
- 3RT2035-1AK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€174.59
(exc. VAT)
€214.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.59 |
*price indicative
- RS Stock No.:
- 155-581
- Mfr. Part No.:
- 3RT2035-1AK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is an exceptional solution for diverse industrial applications, offering high efficiency and robust performance. Boasting a compact design in size S2, it seamlessly integrates into existing setups while allowing for effective control of electrical circuits.
Ideal for use in high-demand industrial environments
Offers significant cost-saving through reduced maintenance needs
Compact size facilitates easy installation and space-saving
Related links
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
