Siemens 3RT12 Contactor, 21V, 27.3 V Coil, 3-Pole, 265 A, 355 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-928
- Mfr. Part No.:
- 3RT1265-6NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,300.27
(exc. VAT)
€2,829.33
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,300.27 |
*price indicative
- RS Stock No.:
- 157-928
- Mfr. Part No.:
- 3RT1265-6NB36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 21V, 27.3V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 355kW | |
| Series | 3RT12 | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 265A | |
| Control Circuit Voltage Uc | 27.3V | |
| Contactor Application | Vacuum Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, EAC, cULus, CE | |
| Length | 210mm | |
| Depth | 206mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 21V, 27.3V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 355kW | ||
Series 3RT12 | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 265A | ||
Control Circuit Voltage Uc 27.3V | ||
Contactor Application Vacuum Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Standards/Approvals UL, UKCA, RoHS, RCM, EAC, cULus, CE | ||
Length 210mm | ||
Depth 206mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 27.3 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 27.3 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 3-Pole 560 kW 27.3V 1kV
- Siemens 3RT12 Contactor 480 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
