Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 33V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-667
- Mfr. Part No.:
- 3RT2038-1NB34-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€458.40
(exc. VAT)
€563.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.40 |
*price indicative
- RS Stock No.:
- 155-667
- Mfr. Part No.:
- 3RT2038-1NB34-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 90A | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 90A | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 55mm | ||
Length 114mm | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for robust performance and reliability in demanding electrical applications. This three pole contactor operates seamlessly with a maximum operational current of 80 A, making it ideal for controlling high power loads. It features integrated surge protection via a varistor, ensuring longevity and safeguarding against voltage spikes. The unit supports both AC and DC control, providing versatile integration into various systems.
Robust design for high capacity operation
Integrated varistor for surge resistance
Versatile for AC and DC systems
Wide temperature range adaptability
Up to 10 million cycles mechanical durability
Easy installation with screw type terminals
Low powe
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 100 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
