Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 33V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-672
- Mfr. Part No.:
- 3RT2045-1NB34-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€489.84
(exc. VAT)
€602.50
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €489.84 |
*price indicative
- RS Stock No.:
- 155-672
- Mfr. Part No.:
- 3RT2045-1NB34-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Operational Current Ie | 105A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | CCC, CE, DIN EN 60715, UL, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, ISO 13849-1 | |
| Depth | 195mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Operational Current Ie 105A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals CCC, CE, DIN EN 60715, UL, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, ISO 13849-1 | ||
Depth 195mm | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 3 NO, 690V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NO/1 NC, 1kV
