Siemens 3RT25 Contactor, 72V dc Coil, 4-Pole, 40 A, 11 kW 72V dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-178
- Mfr. Part No.:
- 3RT2526-2XJ40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.88
(exc. VAT)
€261.84
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €212.88 |
*price indicative
- RS Stock No.:
- 156-178
- Mfr. Part No.:
- 3RT2526-2XJ40-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety, Traction Contactor | |
| Control Circuit Voltage Uc | 72V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Depth | 107mm | |
| Width | 61mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL, IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety, Traction Contactor | ||
Control Circuit Voltage Uc 72V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Depth 107mm | ||
Width 61mm | ||
Standards/Approvals ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL, IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 72V dc 400V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT25 Contactor 4-Pole 11 kW 230V dc 400V
