Siemens 3RT25 Contactor, 230V dc Coil, 4-Pole, 25 A, 11 kW 230V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€181.21

(exc. VAT)

€222.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.21

*price indicative

RS Stock No.:
154-881
Mfr. Part No.:
3RT2526-1BP40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Series

3RT25

Power Rating

11kW

Function

Mirror Contact

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

25A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V dc

Maximum Operating Temperature

60°C

Depth

107mm

Length

85mm

Standards/Approvals

UL, UKCA, RoHS, RCM, EAC, cULus, CE

Width

61mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens power contactor is an essential component for controlling electrical power in various applications. Designed for AC-3 operation with high performance, it manages currents up to 25 A, ensuring reliable operation across multiple loads. This compact, four-pole device is versatile enough for different voltage requirements, accommodating a range of auxiliary contacts and modules. Built for efficiency, the contactor has a low power loss, making it energy-efficient while maintaining a long mechanical service life, up to 10 million operations. Enhanced with rigorous environmental ratings, it performs seamlessly in challenging conditions, providing peace of mind for any installation.

Compact design fits into various setups

AC and DC versatility for different uses

Mechanical lifespan up to 10 million cycles

Exceptional insulation for safety and reliability

Easy integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy