Siemens 3RT25 Contactor, 24V ac Coil, 4-Pole, 25 A, 11 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-270
- Mfr. Part No.:
- 3RT2526-1AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.98
(exc. VAT)
€147.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.98 |
*price indicative
- RS Stock No.:
- 156-270
- Mfr. Part No.:
- 3RT2526-1AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable performance in industrial applications. With a robust design and high operational capacity, it excels in controlling loads of up to 25 A at AC-3, making it an ideal choice for motor control within machinery. Engineered for durability, this device offers a mechanical service life of up to 10 million cycles, ensuring longevity and minimal downtime. The contactor is equipped with advanced features such as auxiliary contacts and a high degree of insulation voltage resistance, allowing it to withstand harsh working environments. With an operational temperature range from -25 to +60 °C and a compact size, it combines functionality with versatility, perfectly fitting a range of installation conditions.
Auxiliary switch functionality for enhanced control
High operational current capacities for demanding applications
Significant energy efficiency with low power loss
Endures extreme temperature variations reliably
Compact dimensions support easy installation
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 11 kW 42V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 220V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 25 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 24V ac 400V
