Siemens 3RT25 Contactor, 42V ac Coil, 4-Pole, 25 A, 11 kW 42V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€124.94

(exc. VAT)

€153.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.94

*price indicative

RS Stock No.:
154-678
Mfr. Part No.:
3RT2526-1AD20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Series

3RT25

Power Rating

11kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

42V ac

Maximum Operating Temperature

60°C

Standards/Approvals

PRS, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20

Depth

97mm

Width

61mm

Length

85mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens highly reliable power contactor is engineered specifically for industrial applications, offering exceptional versatility and performance across a range of AC loads. Designed to operate seamlessly in demanding environments, this device ensures safe and efficient control of electrical circuits and machinery. With its robust construction and advanced features, it caters to various operational requirements while guaranteeing optimal energy consumption and minimal power loss.

Mechanical service life up to 10 million cycles

Temperature range from -25 to +60 °C

IP20 protection class for dust and touch safety

Includes auxiliary contacts for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy