Siemens 3RT25 Contactor, 24V ac Coil, 4-Pole, 12 A, 5.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-293
- Mfr. Part No.:
- 3RT2517-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.45
(exc. VAT)
€64.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.45 |
*price indicative
- RS Stock No.:
- 156-293
- Mfr. Part No.:
- 3RT2517-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control of electrical circuits, offering robust performance in a compact design. Ideal for industrial applications, this 4-pole contactor operates effectively at a rated current of 12 A and can manage loads up to 5.5 kW at 400 V. With a variety of environmental considerations, it operates within a temperature range of -25 °C to +60 °C, ensuring reliability even in challenging conditions. Its spring-loaded terminals provide secure connections, enhancing installation efficiency while maintaining safety. The contactor also features an impressive mechanical service life of up to 30 million cycles, making it a dependable choice for long-term use.
Compact design fits control panels
Robust temperature range for environments
Rated voltage supports industrial applications
Spring-loaded terminals for secure wiring
High mechanical endurance reduces maintenance
Related links
- Siemens 3RT25 Contactor 4-Pole 4 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 12 A 2 NO/2 NC, 400V
