Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 12 A, 5.5 kW 240V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€52.45

(exc. VAT)

€64.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.45

*price indicative

RS Stock No.:
154-887
Mfr. Part No.:
3RT2517-2AP60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Series

3RT25

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Operational Current Ie

12A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

240V ac

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

70mm

Width

45mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens advanced power contactor is designed for efficient control in various industrial applications. Engineered to handle a rated operational current of 12 A, it excels in AC-3 service, supporting motors up to 5.5 kW at 400 V. Compact and versatile, the contactor features a robust 4-pole configuration and operates at a voltage range of 220 V AC or 240 V, catering seamlessly to both 50 Hz and 60 Hz environments. The device incorporates spring-loaded terminals for quick and reliable connections, ensuring a secure setup. Its impressive mechanical service life is rated for up to 30 million operating cycles, making it a reliable choice for continuous operation. With compliance to international standards, this contactor is a dependable component for enhancing operational efficiency and safety in any electrical system.

Compact design integrates into various setups

Four-pole configuration enhances control capabilities

Spring-loaded terminals ensure rapid connections

Mechanical service life up to 30 million cycles

High reliability under diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy