Siemens 3RF2 Contactor, 24V Coil, 1-Pole, 20 A 24V, 1 NO, 600V
- RS Stock No.:
- 156-351
- Mfr. Part No.:
- 3RF2320-2CA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.39
(exc. VAT)
€130.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.39 |
*price indicative
- RS Stock No.:
- 156-351
- Mfr. Part No.:
- 3RF2320-2CA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Width | 23mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Width 23mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient and low-noise operation in industrial applications. This product offers a reliable solution for controlling single phase AC loads with ease. Its robust construction ensures durability, while the advanced technology incorporated ensures high performance even under demanding conditions.
Low noise operation
Compact design
Versatile connection options
High surge voltage resistance
Complies with strict safety standards
Extended environmental tolerances
Quick switch capabilities
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 24V 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
