Siemens 3RF34 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 3.8 A, 1.5 kW 230V ac, 2 NO, 600V

Subtotal (1 unit)*

€258.38

(exc. VAT)

€317.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.38

*price indicative

RS Stock No.:
156-417
Mfr. Part No.:
3RF3403-1BD24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 230V ac

Number of Poles

3

Contact Voltage

600V

Contact Current

3.8A

Series

3RF34

Power Rating

1.5kW

Function

Self Locking

Normal State Configuration

2 NO

Terminal Type

Screw

Operational Current Ie

3.8A

Minimum Operating Temperature

-25°C

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Depth

114mm

Width

45mm

Length

110mm

Standards/Approvals

CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UL, UKCA

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control of three phase AC circuits. With its instantaneous switching function, it offers reliable performance in a variety of applications, including industrial automation and machinery. The product boasts compatibility with a range of operating voltages, making it a versatile choice for users.

Vertical mounting for space optimisation

High surge voltage resistance

Versatile conductor compatibility

IP20 protection

Shock and vibration resistance

Wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy