Siemens 3RF34 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 5.4 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-427
- Mfr. Part No.:
- 3RF3405-1BD24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€342.83
(exc. VAT)
€421.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.83 |
*price indicative
- RS Stock No.:
- 156-427
- Mfr. Part No.:
- 3RF3405-1BD24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.4A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 5.4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Depth | 114mm | |
| Width | 45mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.4A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 5.4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Depth 114mm | ||
Width 45mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor is engineered for robust performance in three phase applications. Designed for various operational environments, it guarantees instantaneous switching for increased efficiency and reliability. The compact and agile design allows for seamless integration into existing systems, providing enhanced functionality while maintaining a small footprint.
Compact for tight spaces
High surge and shock resistance for durability
Multiple accessory options
Withstands diverse ambient conditions
Auxiliary circuit for flexibility
Touch safe design for user safety
Related links
- Siemens 3RF34 Contactor 230 V ac Coil 3.8 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 3-Pole 2.2 kW 24V dc 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 9.2 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
